New Connectors

icotek KEL-ERM VARIO Split Multi-Cable Transit Frames are KT grommet-based cable entries with variable dividers for maximum flexibility. The KEL-ERM VARIO is designed for the routing of pre-assembled cables and offers maximum flexibility. Users can easily implement different configurations without replacing the frame. Depending on the grommet, cables with diameters from 1mm to 16mm or 16mm to 35mm can be securely routed, sealed with protection class IP65 or UL Type 12, and strain-relieved in accordance with EN 62444. The KEL-ERM VARIO is compatible with standard cut-outs for 10-, 16-, and 24-pin heavy-duty connectors. The KEL-ERM VARIO B size is based on 46mm × 46mm cut-outs.
-
icotek KEL-ERM VARIO Split Multi-Cable Transit FramesKT grommet-based cable entries with variable dividers for maximum flexibility.4/7/2026 -
Phoenix Contact M12 Push-Pull Network CablesOffers simple, reliable, and secure high-speed data transmission for Ethernet applications.4/2/2026 -
TE Connectivity Nylon 66 Standard Cable TiesProvides reliable wire harnessing, efficient cable management, and robust industrial bundling.4/1/2026 -
Same Sky RF SMA ConnectorsAvailable in plug and receptacle versions and a frequency range of 0 to 26.5GHz.4/1/2026 -
Schurter 4770 & 4792 IEC Appliance OutletsFeature a front-side snap-in version, quick-connect terminals, and tolerance for 1.2mm/1.5mm panel.3/31/2026 -
Phoenix Contact SPT 35 H PCB Terminal BlocksFeature tool-free, quick spring connections, and are suited for high current and power applications.3/31/2026 -
Murrplastik EMC Cable-Entry SystemCoated with a combination of metals for excellent discharge capacity and integrated strain relief.3/27/2026 -
GCT DBDPE- & Halogen-Free Flax Flex Cables0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free.3/25/2026 -
Phoenix Contact FMCOR/W PlugsIdeal for space-saving designs and enables orthogonal conductor connection to operating direction.3/25/2026 -
ODU MEDI-SNAP® Protective Caps & CoversEnsures the cleanliness & safety of connectors in medical, industrial, & measurement applications.3/25/2026 -
TE Connectivity 2.92mm mmWave RF ConnectorsHigh-speed connectors designed to deliver precision performance up to 40GHz.3/24/2026 -
Molex Mini50 Sealed Panel-Mount ConnectorsOffers 33 circuits and multiple header options for greater space savings than 0.64mm connectors.3/24/2026 -
Amphenol MMCX Straight & Right-Angle Plug Cable AssembliesFeature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks.3/23/2026 -
ABB TYPK Ty-Heat™ Cable TiesBuilt from high‑resilience materials such as PEEK to deliver high performance in extreme conditions.3/23/2026 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.3/23/2026 -
Bourns High-Power Modular ContactsCurrent ratings up to 8A per contact for applications requiring higher power delivery and current.3/20/2026 -
Amphenol Neutrino® ConnectorsCompact, 10-pin capacity is ideal for medical applications where fit, form & function are essential.3/19/2026 -
3M 3322 High Flex Life CableDesigned for demanding, motion-intensive environments where cables are repeatedly bent or folded.3/18/2026 -
Amphenol 2.4mm In-Series AdaptersExcellent impedance control and mechanical durability in lab and production test environments.3/16/2026 -
HARTING Han® 100A Single Protected Modules100A module with IP20 finger protection on the male side.3/13/2026 -
SOURIAU UTSX Size 16 & 18 Waterproof Circular ConnectorsFull-plastic, harsh-environment connectors offering a broad range of layouts in sizes 16 and 18.3/13/2026 -
Weidmuller OMNIMATE® 4.0 MTS 7 SNAP IN Terminal Blocks7.50mm-pitch terminal blocks with a SNAP IN connection feature that speeds up the wiring process.3/12/2026 -
TE Connectivity 12G-SDI BNC RF ConnectorsComplies with SMPTE ST 2082, enables transport of 4K/Ultra HD uncompressed video over single cable.3/12/2026 -
Amphenol NM3.5 Series PCB Terminal BlocksProvides reliable and efficient wire termination for PCB applications with wave soldering.3/11/2026 -
Amphenol RJE38 CAT5 Modular JacksSingle-port series of modular jacks that meets CAT5 performance standards per EIA-568-C.2.3/11/2026 -